Infineon BTS71202EPAXUMA1 High Side 2, High Side Power Switch IC 14-Pin, PG-TSDSO-14
- RS Stock No.:
- 223-8498
- Mfr. Part No.:
- BTS71202EPAXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.808 | €8.08 |
| 100 - 240 | €0.768 | €7.68 |
| 250 - 490 | €0.752 | €7.52 |
| 500 - 990 | €0.702 | €7.02 |
| 1000 + | €0.654 | €6.54 |
*price indicative
- RS Stock No.:
- 223-8498
- Mfr. Part No.:
- BTS71202EPAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 110mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | PG-TSDSO-14 | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 14 | |
| Operating Current | 4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 4.9mm | |
| Width | 6mm | |
| Series | PROFET | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 110mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type PG-TSDSO-14 | ||
Maximum Supply Voltage 28V | ||
Pin Count 14 | ||
Operating Current 4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 4.9mm | ||
Width 6mm | ||
Series PROFET | ||
Automotive Standard AEC | ||
The Infineon BTS7120-2EPA is a Smart High-Side Power Switch, providing protection functions and diagnosis
The device is integrated in SMART7 technology. It is suitable for resistive, inductive and capacitive load. It provides absolute and dynamic temperature limitation with controlled restart and over current protection with intelligent restart control.
Summary of Features
Basic Features
•High-Side Switch with Diagnosis and Embedded Protection
•Part of PROFETTM+2 12V Family
•Switch ON capability while Inverse Current condition (Inverse ON)
•Green Product (RoHS compliant)
•Qualified in accordance with AEC Q100 grade 1
Protection Features
•Absolute and dynamic temperature limitation with controlled restart
•Overcurrent protection (tripping) with Intelligent Restart Control
•Undervoltage shutdown
•Overvoltage protection with external components
Diagnostic Features
•Proportional load current sense
•Open Load in ON and OFF state
•Short circuit to ground and battery
Potential Applications
•Suitable for resistive, inductive and capacitive loads
•Replaces electromechanical relays, fuses and discrete circuits
•Driving capability suitable for 2 A loads (including relays) and high inrush current loads such as R10W lamps or LED equivalent
Related links
- Infineon High Side 2 PG-TSDSO-14
- Infineon BTS72002EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon BTS72004EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon High Side PG-TSDSO-14
- Infineon High Side 1 PG-TSDSO-14
- Infineon BTS70121EPAXUMA1 High Side 1 PG-TSDSO-14
- Infineon BTS70401EPAXUMA1 High Side 1 PG-TSDSO-14
- Infineon BTS70081EPAXUMA1 High Side 1 PG-TSDSO-14
