STMicroelectronics VNQ7050AJTR High Side, High Side Power Switch IC 16-Pin, PowerSSO-16
- RS Stock No.:
- 233-3128
- Mfr. Part No.:
- VNQ7050AJTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
In Stock
- Plus 2,216 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.25 | €6.50 |
| 20 - 98 | €3.145 | €6.29 |
| 100 - 198 | €3.05 | €6.10 |
| 200 + | €2.64 | €5.28 |
*price indicative
- RS Stock No.:
- 233-3128
- Mfr. Part No.:
- VNQ7050AJTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 4 | |
| Mount Type | Surface | |
| Package Type | PowerSSO-16 | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 27A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 4 | ||
Mount Type Surface | ||
Package Type PowerSSO-16 | ||
Maximum Supply Voltage 40V | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 27A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics device is a quad channel high-side driver manufactured using ST proprietary VI Power® M0-7 technology and housed in PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch-off.
Quad channel smart high-side driver with CS analog feedback
Very low standby current
Compatible with 3 V and 5 V CMOS outputs
Current Sense diagnostic functions
Analog feedback of load current with high precision proportional current mirror
Overload and short to ground (power limitation) indication
Thermal shutdown indication
OFF-state open-load detection
Output short to VCC detection
Sense enable/disable
Related links
- STMicroelectronics High Side PowerSSO-16
- STMicroelectronics VN9006AJTR High Side 8 PowerSSO-16
- STMicroelectronics VND7050AJTR High Side PowerSSO-16
- Microchip MIC2077-2YM SOIC
- onsemi High Side 1 WQFN
- Microchip MIC94083YFT-TR High Side 1 UDFN-6
- Microchip MIC94080YFT-TR High Side 1 UDFN-6
- Microchip MIC94082YFT-TR High Side 1 UDFN-6
