onsemi NCP11184A100PG High Side 1, High Side Power Switch IC 7-Pin, PDIP-7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
233-6808
Mfr. Part No.:
NCP11184A100PG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Switch IC

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Package Type

PDIP-7

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

30V

Pin Count

7

Operating Current

1.9mA

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Automotive Standard

No

Series

NCP11184

The ON Semiconductor NCP11184A100PG integrates a peak current mode PWM controller employing mWSaver technology and a highly robust 800 V SJ MOSFET providing especially enhanced performance in flyback converters. The mWSaver technology reduces switching frequency and operating current of the controller at light−load condition, which helps avoid acoustic−noise problems. The device comes in a PDIP-7 package and, includes a high−voltage startup circuit, frequency−hopping function, slope compensation, constant output power limit, and highly reliable and various protections, which allows easy design, less BOM counts, smaller PCB size and designing cost−effective off−line power supply.

The device has an integrated 800 V super junction MOSFET

It has built−in high voltage start-up, soft-start, and slope compensation

The mWSaver technology provides industry’s Best-in-class standby power

The devices Switching frequency is 100 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy