Toshiba TCK106AF,LF(T Power Switch IC 5-Pin, SOT-25
- RS Stock No.:
- 236-3594
- Mfr. Part No.:
- TCK106AF,LF(T
- Manufacturer:
- Toshiba
Subtotal (1 reel of 3000 units)*
€333.00
(exc. VAT)
€411.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.111 | €333.00 |
*price indicative
- RS Stock No.:
- 236-3594
- Mfr. Part No.:
- TCK106AF,LF(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.063Ω | |
| Package Type | SOT-25 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | -0.5A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.063Ω | ||
Package Type SOT-25 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current -0.5A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Toshiba The TCK106AF series load switch IC for a general power management with slew rate control driver. It has low switch ON resistance and wide input voltage operation from 1.1 to 5.5 V.
Built in auto discharge
General purpose package
