DiodesZetex AP22804BW5-7 High Side 1, High Side Power Switch Power Switch IC 5-Pin, SOT-25

Subtotal (1 pack of 10 units)*

€2.22

(exc. VAT)

€2.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.222€2.22

*price indicative

Packaging Options:
RS Stock No.:
146-4797
Mfr. Part No.:
AP22804BW5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side Power Switch

Switch On Resistance RdsOn

65mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

2.7V

Package Type

SOT-25

Pin Count

5

Maximum Supply Voltage

2.4V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Operating Current

3.3A

Width

1.7mm

Standards/Approvals

No

Height

1.3mm

Length

3.1mm

Series

AP22804

Automotive Standard

No

Single Channel USB Switch, Diodes Inc


Protected Switches, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy