Infineon BTF60702ERVXUMA1 High Side 2, High Side Power Switch IC 14-Pin, PG-TDSO-14

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.10

(exc. VAT)

€5.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.10
10 - 24€3.90
25 - 49€3.82
50 - 99€3.58
100 +€3.32

*price indicative

Packaging Options:
RS Stock No.:
250-0573
Mfr. Part No.:
BTF60702ERVXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Power Switch Type

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

135mΩ

Number of Outputs

1

Number of Inputs

2

Power Rating

1.80W

Mount Type

Surface

Minimum Supply Voltage

3.80V

Package Type

PG-TDSO-14

Pin Count

14

Maximum Supply Voltage

48V

Operating Current

3A

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Length

8.65mm

Height

1.15mm

Standards/Approvals

RoHS

Width

3.9mm

Automotive Standard

AEC-Q11, AEC-Q100, AEC-Q2

Series

BTF6070-2ERV

Infineon BTF6070-2ERV Series Power Switch IC, 1.80W Power, 3A Operating Current - BTF60702ERVXUMA1


This power switch IC is a high-side switching device designed for automotive and industrial contexts. It operates from a low supply threshold and supports up to medium-voltage supplies, providing a single switched output controlled by two inputs. The device is intended for surface assembly in Compact module designs and is suitable where thermal stability across a wide temperature range is required.

Features and Benefits:


• 48V Maximum Supply Voltage enables higher-voltage system integration
• 3.8V Minimum Supply Voltage allows low-voltage control compatibility
• 135mΩ Switch On Resistance reduces conduction losses
• 3A Operating Current supports moderate load delivery
• -40 to150°C Operating Temperature range sustains harsh environments

Applications


• Suitable for 48V supply high-side switch for automotive systems
• Ideal for dual-input single-output control arrangements
• Used with surface-mount power management modules
• Can be used for switching loads up to 3A in electrical subsystems
• Suitable for designs requiring low Rds(on) MOSFET performance

What package type is used for board mounting?


It is supplied in a PG-TDSO-14 surface-mount package.

How many control inputs and switched outputs does it provide?


The device includes two inputs and one output for controlled switching.

What pin count should I route for footprint design?


The component requires a 14-pin footprint for PCB layout.

Which automotive qualification levels does it meet?


It conforms to AEC-Q11, AEC-Q100 and AEC-Q2 automotive standards.

What regulatory environmental standard applies to the device?


The unit is RoHS-compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy