Texas Instruments Low Side/High Side, Load Switch Power Control Switch 6-Pin, DSBGA
- RS Stock No.:
- 252-8593
- Mfr. Part No.:
- TPS22963CYZPT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8593
- Mfr. Part No.:
- TPS22963CYZPT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Load Switch | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side/High Side | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | DSBGA | |
| Minimum Supply Voltage | 1V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 3A | |
| Minimum Operating Temperature | -40°C | |
| Width | 970μm | |
| Length | 1.47mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Series | TPS2296xC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Load Switch | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side/High Side | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type DSBGA | ||
Minimum Supply Voltage 1V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 3A | ||
Minimum Operating Temperature -40°C | ||
Width 970μm | ||
Length 1.47mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Series TPS2296xC | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS22963CYZPT Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22925BNYPHR Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22914CYFPT Low Side/High Side DSBGA
- Texas Instruments TPS22916CYFPT Low Side/High Side DSBGA
- Texas Instruments TPS22908YZTT Low Side/High Side DSBGA
