Infineon BTS462TATMA1 High Side 1, High Side Power Switch Power Switch IC 5-Pin, TO-252
- RS Stock No.:
- 753-2882
- Mfr. Part No.:
- BTS462TATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
Limited stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.40 | €4.80 | - |
| 20 - 48 | €2.135 | €4.27 | 11% |
| 50 - 98 | €2.01 | €4.02 | 16% |
| 100 - 198 | €1.87 | €3.74 | 22% |
| 200 + | €1.205 | €2.41 | 49% |
*price indicative
- RS Stock No.:
- 753-2882
- Mfr. Part No.:
- BTS462TATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 200mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 41.6W | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 16V | |
| Pin Count | 5 | |
| Operating Current | 4.4A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.3mm | |
| Automotive Standard | AEC | |
| Series | BTS462T | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 200mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 41.6W | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 16V | ||
Pin Count 5 | ||
Operating Current 4.4A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.3mm | ||
Automotive Standard AEC | ||
Series BTS462T | ||
Infineon BTS462T Series Power Switch IC, 41.6W Power Rating, 4.4A Operating Current - BTS462TATMA1
This power switch IC is a multi-output high-side device designed for automotive electrical control, providing centralised switching for multiple loads within vehicle systems. It operates from a low-voltage automotive supply and integrates five independently controlled channels to manage distinct outputs while fitting surface-mounted assemblies.
Features and Benefits:
• 5-channel arrangement enabling independent load management
• 4.4A operating current allowing substantial single-channel drive
• 5V-16V supply range supporting common vehicle electrical systems
• 200mΩ Rds(on) minimising conduction losses during operation
• 41.6W power rating permitting sustained power handling
• Rated up to 150°C for elevated temperature environments
• 4.4A operating current allowing substantial single-channel drive
• 5V-16V supply range supporting common vehicle electrical systems
• 200mΩ Rds(on) minimising conduction losses during operation
• 41.6W power rating permitting sustained power handling
• Rated up to 150°C for elevated temperature environments
Applications
• Suitable for body control modules requiring multiple switches
• Ideal for switching lamps and actuators in passenger vehicles
• Used with centralised load distribution in commercial vehicles
• Can be used for controlling heater and motor circuits
• Suitable for integration where surface-mount TO-252 is required
• Ideal for switching lamps and actuators in passenger vehicles
• Used with centralised load distribution in commercial vehicles
• Can be used for controlling heater and motor circuits
• Suitable for integration where surface-mount TO-252 is required
What package type is used for streamlined PCB assembly?
The device is supplied in a TO-252 surface-mount package facilitating automated placement and soldering.
How does the device accommodate automotive temperature extremes?
It is specified to operate down to -40°C and up to 150°C to match vehicle environmental ranges.
How many electrical connections does the component provide?
The component presents five outputs and one input, routed through a five-pin arrangement.
What topology does the device implement for load switching?
It uses a high-side switch topology to switch positive supply to loads.
Related links
- Infineon High Side 1 TO-252
- Infineon BTS5012SDAAUMA1 High Side 1 TO-252
- Infineon BTS428L2ATMA1 High Side 1 TO-252
- Infineon BTS6133DAUMA1 High Side 1 TO-252
- Infineon ITS428L2ATMA1 High Side 1 TO-252
- Infineon BTS6163DAUMA1 High Side 1 TO-252
- Infineon BTS452TATMA1 High Side 1 TO-252
- Infineon BTS6143DAUMA1 High Side 1 TO-252
