STMicroelectronics VND5160JTR-E High Side 2, Driver Power Switch IC 12-Pin, PowerSSO
- RS Stock No.:
- 880-5541
- Mfr. Part No.:
- VND5160JTR-E
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.16
(exc. VAT)
€13.73
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.232 | €11.16 | - |
| 50 - 245 | €2.176 | €10.88 | 2% |
| 250 - 495 | €2.124 | €10.62 | 4% |
| 500 + | €1.99 | €9.95 | 10% |
*price indicative
- RS Stock No.:
- 880-5541
- Mfr. Part No.:
- VND5160JTR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | Driver | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 320mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | PowerSSO | |
| Maximum Supply Voltage | 36V | |
| Pin Count | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 5A | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | 2002/95/EC European Directive | |
| Height | 1.65mm | |
| Series | VIPower M0-5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type Driver | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 320mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Package Type PowerSSO | ||
Maximum Supply Voltage 36V | ||
Pin Count 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 5A | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals 2002/95/EC European Directive | ||
Height 1.65mm | ||
Series VIPower M0-5 | ||
Automotive Standard No | ||
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics VND5160JTR-E High Side 2 PowerSSO
- STMicroelectronics VN5016AJTR-E High Side 1 PowerSSO
- STMicroelectronics VN5050JTR-E High Side 1 PowerSSO
- STMicroelectronics IPS160HFTR High Side PowerSSO-12
- STMicroelectronics IPS161HFTR High Side PowerSSO-12
- STMicroelectronics VNI2140JTR High Side 8 PowerSSO-12
- STMicroelectronics VNI2140J High Side 8 PowerSSO-12
- STMicroelectronics VN750PSTR-E High Side 1 SOIC
