DiodesZetex AP2511MP-13 High Side 2, Current Limit Load Power Switch IC 8-Pin, MSOP

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
921-0486
Mfr. Part No.:
AP2511MP-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

Current Limit Load

Switch On Resistance RdsOn

135mΩ

Number of Outputs

2

Number of Inputs

2

Mount Type

Surface

Package Type

MSOP

Minimum Supply Voltage

2.7V

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Operating Current

4.6A

Length

3.1mm

Height

950μm

Width

3.1mm

Standards/Approvals

No

Series

AP2501

Automotive Standard

No

COO (Country of Origin):
CN

Single Channel USB Switch, Diodes Inc


Protected Switches, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy