DeWALT DCK665P3T-GB, 18V Cordless Power Tool Kit
- RS Stock No.:
- 124-8933
- Mfr. Part No.:
- DCK665P3T-GB
- Manufacturer:
- DeWALT
6 In stock for delivery within 2 working days
Price Each
€1,485.17
(exc. VAT)
€1,826.76
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,485.17 |
- RS Stock No.:
- 124-8933
- Mfr. Part No.:
- DCK665P3T-GB
- Manufacturer:
- DeWALT
- COO (Country of Origin):
- CZ
DeWalt 18 V XR 6 Piece Power Tool Kit (DCK665P3T)
Introducing the professional set of DeWALT 18V cordless power tools designed for efficiency and hassle-free operation. The DeWALTDCK665P3T 6 piece power tool kit contains everything you need to start a serious power tools collection. The supplied tools are able to do a multitude of jobs whether you are professionals (e.g. carpenters) or DIY enthusiastic. The power tool kit comes with two large heavy-duty storage cases along with 3 x 5.0Ah XR series Li-Ion batteries to keep the tools on the go at all times.
The Power Tool Kit Contains:
1. DeWalt DCD796 - Brushless 2-Speed Combi Drill:
Brushless Motor Technology for excellent efficiency
Ultra-compact, lightweight design allows use in confined spaces
Two speed all metal transmission for increased runtime and longer tool life
Drill Driver and Hammer feature for multiple applications
15 position adjustable torque control for consistent screw driving into a variety of materials
Intelligent trigger design allows for total control of an application
Improved ergonomic design with rubber grip over mould improving users comfort
Improved airflow to the motor for cooler electronic and increased power
3 position super bright LED light
2. DeWalt DCP580 Brushless Planer:
Well balanced machine with 82mm reversible blades for a smooth finish
Brushless Motor - Increased power and runtime
Onboard blade storage and Torx key - for quick and easy blade changes
2.0mm Depth of Cut - For large material removal
O.1mm increment depth adjustment - For fine adjustment
Front and rear shoe milled in situ - For increased accuracy
Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Airlock port - compatible with air-lock or dust bag
Foot lock-off - stands the tool above the work surface
3. DeWalt DCS391 Circular Saw:
Powerful & Highly Efficient PM58 DEWALT fan cooled motor with replaceable brushes delivers up to 3700 rotation per minute for fast cutting action
Ergonomic handle set with rubber overmold to optimise end-user comfort
Extremely durable tool design, including a cast magnesium base for repetitive, accurate cuts
Intelligent trigger allowing total control over all applications
Keyless bevel angle and depth of cut adjustment with easy to read scale for maximum cordless versatility
Spindle lock for quick and easy blade change
Lock-off switch and electronic motor brake for additional control and work safety
Ultra-thin kerf 165 mm, 24 teeth carbide-tipped blade allows for efficient run time and fast, smooth cut finish at maximum 55 mm depth of cut
Improved ergonomic design and rubber grip increase comfort
Brushless Motor Technology for excellent efficiency
Ultra-compact, lightweight design allows use in confined spaces
Two speed all metal transmission for increased runtime and longer tool life
Drill Driver and Hammer feature for multiple applications
15 position adjustable torque control for consistent screw driving into a variety of materials
Intelligent trigger design allows for total control of an application
Improved ergonomic design with rubber grip over mould improving users comfort
Improved airflow to the motor for cooler electronic and increased power
3 position super bright LED light
2. DeWalt DCP580 Brushless Planer:
Well balanced machine with 82mm reversible blades for a smooth finish
Brushless Motor - Increased power and runtime
Onboard blade storage and Torx key - for quick and easy blade changes
2.0mm Depth of Cut - For large material removal
O.1mm increment depth adjustment - For fine adjustment
Front and rear shoe milled in situ - For increased accuracy
Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Airlock port - compatible with air-lock or dust bag
Foot lock-off - stands the tool above the work surface
3. DeWalt DCS391 Circular Saw:
Powerful & Highly Efficient PM58 DEWALT fan cooled motor with replaceable brushes delivers up to 3700 rotation per minute for fast cutting action
Ergonomic handle set with rubber overmold to optimise end-user comfort
Extremely durable tool design, including a cast magnesium base for repetitive, accurate cuts
Intelligent trigger allowing total control over all applications
Keyless bevel angle and depth of cut adjustment with easy to read scale for maximum cordless versatility
Spindle lock for quick and easy blade change
Lock-off switch and electronic motor brake for additional control and work safety
Ultra-thin kerf 165 mm, 24 teeth carbide-tipped blade allows for efficient run time and fast, smooth cut finish at maximum 55 mm depth of cut
Improved ergonomic design and rubber grip increase comfort
4. DeWalt DCS355 Brushless Multi-Tool + Accessories:
300w motor which delivers 0-22,000 oscillations per minute
Rubber over mould and ergonomic handle design enable comfortable use over extended periods
DEWALT XR Brushless motor eliminates wasted energy, maximising the life and runtime of the tool
A bright LED Light illuminates dark work surfaces for accurate cutting
Unique quick change accessory system - tool-free & single-handed operation
With Accessories: 27 sanding sheets, 1 sanding backing plate, 2 x blades for wood
5. DeWalt DCS331 Jigsaw:
Intelligent variable speed trigger & lock-off switch for quick controlled cuts and enhanced work safety
A tool-free adjustable shoe with anti-scratch cover bevels 45° in both directions
Quick and easy patented keyless blade change system, accepts T-shank blades
Patented anti-vibration counter-balance mechanism and rubber grip providing a smooth operation
3-position pendulum action controls the aggressiveness or smoothness of cuts
Dust blower keeps a line of cut clear of dust and debris
Modular component design for trouble-free servicing
Rubber coated grip to reduce surface vibration and user fatigue
Improved ergonomic design
6. DeWalt DCL050 Cordless Light:
Variable light settings for maximum brightness or extended runtime
250-500 lumen output with broad and even beam pattern
Up to 10 hours runtime
Nine positions articulating lamp head for directional control of light output
Extendable hanging hook allows work light to be suspended during use
7. DeWalt DCB184 XR 5.0Ah Li-Ion Batteries x 3 + Multi-Voltage Charger:
The DeWalt 5.0Ah Li-Ion XR Li-Ion battery packs will deliver 66% more runtime than a standard 3.0Ah cordless tools battery pack
LED State of Charge Indicator helps manage pack charging
Lightweight design provides the user with upgraded 5Ah Power without increasing the size or weight over the 18V 3Ah battery pack
No memory effect and virtually no self-discharge for maximum productivity and less downtime
Compatible with all DEWALT XR Li-Ion 18V Tools
Protection against overheat, overload and deep discharge conditions increases battery life
Excellent electrical characteristics
300w motor which delivers 0-22,000 oscillations per minute
Rubber over mould and ergonomic handle design enable comfortable use over extended periods
DEWALT XR Brushless motor eliminates wasted energy, maximising the life and runtime of the tool
A bright LED Light illuminates dark work surfaces for accurate cutting
Unique quick change accessory system - tool-free & single-handed operation
With Accessories: 27 sanding sheets, 1 sanding backing plate, 2 x blades for wood
5. DeWalt DCS331 Jigsaw:
Intelligent variable speed trigger & lock-off switch for quick controlled cuts and enhanced work safety
A tool-free adjustable shoe with anti-scratch cover bevels 45° in both directions
Quick and easy patented keyless blade change system, accepts T-shank blades
Patented anti-vibration counter-balance mechanism and rubber grip providing a smooth operation
3-position pendulum action controls the aggressiveness or smoothness of cuts
Dust blower keeps a line of cut clear of dust and debris
Modular component design for trouble-free servicing
Rubber coated grip to reduce surface vibration and user fatigue
Improved ergonomic design
6. DeWalt DCL050 Cordless Light:
Variable light settings for maximum brightness or extended runtime
250-500 lumen output with broad and even beam pattern
Up to 10 hours runtime
Nine positions articulating lamp head for directional control of light output
Extendable hanging hook allows work light to be suspended during use
7. DeWalt DCB184 XR 5.0Ah Li-Ion Batteries x 3 + Multi-Voltage Charger:
The DeWalt 5.0Ah Li-Ion XR Li-Ion battery packs will deliver 66% more runtime than a standard 3.0Ah cordless tools battery pack
LED State of Charge Indicator helps manage pack charging
Lightweight design provides the user with upgraded 5Ah Power without increasing the size or weight over the 18V 3Ah battery pack
No memory effect and virtually no self-discharge for maximum productivity and less downtime
Compatible with all DEWALT XR Li-Ion 18V Tools
Protection against overheat, overload and deep discharge conditions increases battery life
Excellent electrical characteristics
DeWalt Combination Kits
Attribute | Value |
---|---|
Battery Capacity | 5Ah |
Voltage Rating | 18V |
Number of Batteries | 3 |
Plug Type | Type G - British 3-pin |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Battery Type | Li-Ion |