- RS Stock No.:
- 179-3101
- Mfr. Part No.:
- DCK206M2T-GB
- Manufacturer:
- DeWALT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-3101
- Mfr. Part No.:
- DCK206M2T-GB
- Manufacturer:
- DeWALT
Legislation and Compliance
Product Details
Dewalt DCK206M2T 18V DCD785 Combi Drill + DCH253 SDS Hammer Drill + (2 x 4Ah Batteries) / Tstak Kitbox
Introducing the professional set of DeWALT 18V cordless power tools designed for efficiency and hassle-free operation. The DCK206M2T-GB contains a High-Power Combi Drill (DCD785) & Impact Drill Driver(DCH253) suitable for any professional and DIY applications. This power tool kit comes with large heavy-duty storage case TSTAK along with 2 x 4.0Ah XR series Li-Ion batteries to keep the tools on the go at all times and to undertake professional construction applications.
Features and Benefits:
DeWalt DCD785 Combi Drill:
Ultra-compact & lightweight construction allows use in confined spaces
Two speed all metal transmission construction for a longer lifetime and increased performance
14 position adjustable torque control for consistent screwdriving into a variety of materials
Intelligent trigger design allows for total control of an application
Compact 13mm single sleeve keyless chuck with automatic spindle lock for quick and easy bit change with one hand
Bright white LED with delay feature for improved visibility and flashlight functionality
Improved ergonomic design and rubber grip improves user comfort
Steel belt hook and magnetic bit holder ensures strong storage solutions
DeWalt DCH253 SDS PLUS Hammer Drill:
Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 24mm
Rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal
4.0Ah 18 Volt Li-Ion battery, delivers high performance, long life and maximum runtime
Best in class vibration, 6.6m/s reduces user fatigue and maximises operating periods
Bright white LED with delay feature improves visibility
Ultra-compact & lightweight construction allows use in confined spaces
Two speed all metal transmission construction for a longer lifetime and increased performance
14 position adjustable torque control for consistent screwdriving into a variety of materials
Intelligent trigger design allows for total control of an application
Compact 13mm single sleeve keyless chuck with automatic spindle lock for quick and easy bit change with one hand
Bright white LED with delay feature for improved visibility and flashlight functionality
Improved ergonomic design and rubber grip improves user comfort
Steel belt hook and magnetic bit holder ensures strong storage solutions
DeWalt DCH253 SDS PLUS Hammer Drill:
Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 24mm
Rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal
4.0Ah 18 Volt Li-Ion battery, delivers high performance, long life and maximum runtime
Best in class vibration, 6.6m/s reduces user fatigue and maximises operating periods
Bright white LED with delay feature improves visibility
Typical Application:
Cordless drills and impact hammer drill drivers are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
FAQs:
How many batteries are supplied in the set?
There are two 18V 4.0Ah batteries supplied in this set.
Do you stock replacement batteries?
Yes, both drills are compatible with all DeWalt 18V and 54V/18V FLEXVOLT batteries.
There are two 18V 4.0Ah batteries supplied in this set.
Do you stock replacement batteries?
Yes, both drills are compatible with all DeWalt 18V and 54V/18V FLEXVOLT batteries.
Specifications
Attribute | Value |
---|---|
Corded/Cordless | Cordless |
Battery Capacity | 4Ah |
Voltage Rating | 18V |
Number of Batteries | 2 |
Brushed/Brushless Motor | Brushless |
Battery Type | Li-Ion |
Plug Type | Type G - British 3-pin |