- RS Stock No.:
- 181-8110
- Mfr. Part No.:
- 0615990L0P
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 181-8110
- Mfr. Part No.:
- 0615990L0P
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Personalised settings such as precision clutch can be adjusted and saved via smartphone for adaptability to needs, kickback control sensitivity is also remotely adjustable, compatible with TrackMyTools the intelligent inventory management system from Bosch
Powerful use even in hard to reach areas thanks to best head length to torque ratio, bluetooth connectivity module for tool feedback, soft start and service information via mobile device, longer runtime and lifetime thanks to brushless EC motor with Electronic Motor Protection (EMP)
Optional GDE 18V-16 Professional dust extraction unit integrates with the hammer for a self-contained HEPA dust solution, KickBack Control and Electronic Precision Control for better tool handling and increased user protection, delivers 2.6 J of impact energy for fast drilling and high chisel removal performance
Small angle grinder delivers power equal to a 1,000 W corded grinder via EC brushless motor and ProCORE18V battery, increased level of user protection and convenience due to Drop Control, KickBack Control, and intelligent brake system, world's first Drop Control function shuts the tool off immediately after accidentally dropping it on the floor
Powerful use even in hard to reach areas thanks to best head length to torque ratio, bluetooth connectivity module for tool feedback, soft start and service information via mobile device, longer runtime and lifetime thanks to brushless EC motor with Electronic Motor Protection (EMP)
Optional GDE 18V-16 Professional dust extraction unit integrates with the hammer for a self-contained HEPA dust solution, KickBack Control and Electronic Precision Control for better tool handling and increased user protection, delivers 2.6 J of impact energy for fast drilling and high chisel removal performance
Small angle grinder delivers power equal to a 1,000 W corded grinder via EC brushless motor and ProCORE18V battery, increased level of user protection and convenience due to Drop Control, KickBack Control, and intelligent brake system, world's first Drop Control function shuts the tool off immediately after accidentally dropping it on the floor
Specifications
Attribute | Value |
---|---|
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Plug Type | Type G - British 3-pin |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 5Ah |
Voltage Rating | 18V |
Number of Batteries | 2 |
- RS Stock No.:
- 181-8110
- Mfr. Part No.:
- 0615990L0P
- Manufacturer:
- Bosch