- RS Stock No.:
- 733-4919
- Mfr. Part No.:
- DCK211S2
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 733-4919
- Mfr. Part No.:
- DCK211S2
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT DCZ211S2T 10.8V Li-ion Drill Driver and Impact Driver Kit – Twin Pack
The Dewalt 10.8 V XR power drill kit includes a Drill Driver (DCD710) and an Impact Driver (DCF815). This power tool kit also features 2 x 10.8V 1.5Ah Li-ion batteries, 10.8 V charger, all supplied in a heavy duty sturdy plastic case.
The lightweight designs makes this kit perfect for use in confined spaces. The Impact driver can deliver up to 107 Nm of torque which is ideal for repetitive tasks driving fixings into wood and metal. The drill driver features adjustable torque positions for consistent screwdriving into various materials with different screw sizes.
The lightweight designs makes this kit perfect for use in confined spaces. The Impact driver can deliver up to 107 Nm of torque which is ideal for repetitive tasks driving fixings into wood and metal. The drill driver features adjustable torque positions for consistent screwdriving into various materials with different screw sizes.
Drill Driver (DCD710) Features include:
10.8V Drill driver with 10mm keyless chuck
Automatic spindle lock
14Nm maximum torque
15+1 position adjustable torque control
2-speed transmission; 0 → 450/ 1500 RPM
Compact body enables operation in confined spaces
LED illumination of work area for improved visibility
Automatic spindle lock
14Nm maximum torque
15+1 position adjustable torque control
2-speed transmission; 0 → 450/ 1500 RPM
Compact body enables operation in confined spaces
LED illumination of work area for improved visibility
Impact Driver (DCF815) Features include:
10.8 V Impact driver
2450 RPM and 3400 BPM
Compact body enables operation in confined spaces and repetitive use with minimal fatigue
Parabolic switch profile allowing for greater control over speed
All metal gearing for efficient power transmission and long tool life
Three LED Halo ring provides maximum illumination to work piece
6.35mm drop-in hex retention allowing 25 mm bits to be inserted directly
Compact, durable design delivers 107 Nm of torque
Ergonomic handle
2450 RPM and 3400 BPM
Compact body enables operation in confined spaces and repetitive use with minimal fatigue
Parabolic switch profile allowing for greater control over speed
All metal gearing for efficient power transmission and long tool life
Three LED Halo ring provides maximum illumination to work piece
6.35mm drop-in hex retention allowing 25 mm bits to be inserted directly
Compact, durable design delivers 107 Nm of torque
Ergonomic handle
Applications:
Power drill kits are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
FAQs:
How many batteries are included in the set?
2 x 10.8V 1.5Ah Li-ion batteries are included.
How many batteries are included in the set?
2 x 10.8V 1.5Ah Li-ion batteries are included.
Supplied with
2 x 10.8V 1.5 Ah Li-ion batteries, 10.8V charger and a reinforced carrying case (T-STAK V Kit Box)
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Kit Type | Impact Driver Kit |
Voltage Rating | 10.8V |
Plug Type | 2P+E |
Kit Contents | 10.8V 2Ah Li-ion Batteries (x2), Drill Driver (DCD710), Impact Driver (DCF815), Multi Voltage Charger, TSTAK V Kit Box |
Battery Type | Li-ion |
Model Number | DCK211D2T-LX |
- RS Stock No.:
- 733-4919
- Mfr. Part No.:
- DCK211S2
- Manufacturer:
- DeWALT