RS PRO Adhesive Pre-Printed Adhesive Label-Calibration Not Required-. Quantity: 120 Per Pack
- RS Stock No.:
- 146-8972
- Manufacturer:
- RS PRO
Subtotal (1 bag of 120 units)*
€13.79
(exc. VAT)
€16.96
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
- Plus 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13.79 | €0.115 |
*price indicative
- RS Stock No.:
- 146-8972
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Adhesive Label | |
| Text Colour | Black | |
| Background Colour | White | |
| Quantity Per Package | 120Per Pack | |
| Length | 40mm | |
| Width | 15mm | |
| Text Message | Calibration Not Required | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Adhesive Label | ||
Text Colour Black | ||
Background Colour White | ||
Quantity Per Package 120Per Pack | ||
Length 40mm | ||
Width 15mm | ||
Text Message Calibration Not Required | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The RS Pro adhesive pre-printed label in black colour, has excellent printability, conversion and application characteristics. It is a polyester label with
strong acrylic adhesive, which can be used in different industries. The label measures 40 mm x 15 mm. It comes in a pack 120.
Easy cutting and excellent adhesion on a wide variety of substrates
Adhesive affixing method
Black on white background.
Related links
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Next Test Due-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-For Indication Only-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Green Label-Calibrated-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Label-SERVICED BY-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibration-. Quantity: 30 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibration Void If Seal Removed-. Quantity: 180 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibration Void If Seal Broken-. Quantity: 90 Per Pack
