RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 140 Per Pack
- RS Stock No.:
- 450-6041
- Distrelec Article No.:
- 303-91-617
- Manufacturer:
- RS PRO
Subtotal (1 bag of 140 units)*
€13.17
(exc. VAT)
€16.20
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13.17 | €0.094 |
*price indicative
- RS Stock No.:
- 450-6041
- Distrelec Article No.:
- 303-91-617
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pre-Printed Adhesive Label | |
| Fixing Type | Adhesive | |
| Text Colour | Black | |
| Background Colour | White | |
| Quantity Per Package | 140Per Pack | |
| Length | 38mm | |
| Width | 16mm | |
| Text Message | Tested | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pre-Printed Adhesive Label | ||
Fixing Type Adhesive | ||
Text Colour Black | ||
Background Colour White | ||
Quantity Per Package 140Per Pack | ||
Length 38mm | ||
Width 16mm | ||
Text Message Tested | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Colour Coded Monthly Write-On
Easy to see at a glance which labels need renewing
Tested legend
Write-on space
Use ball-point pen, typewriter or spirit based inks
Self-adhesive
Each label 38 x 16 mm
Related links
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-TESTED for ELECTRICAL SAFETY-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 30 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 170 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Checked-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibrated-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Date Installed-. Quantity: 140 Per Pack
