Eaton Plastic Precision Position Switch, IP65 43 mm 56mm 43 mm
- RS Stock No.:
- 611-289
- Mfr. Part No.:
- LS4/S12-7/IB/ZB
- Manufacturer:
- Eaton
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 611-289
- Mfr. Part No.:
- LS4/S12-7/IB/ZB
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Precision Position Switch | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Depth | 43mm | |
| Width | 56mm | |
| Series | Eaton Moeller | |
| Length | 43mm | |
| Standards/Approvals | CECSA File No.: 012528ULUL File No.: E29184UL 508UL Category Control No.: NKCRCSACSA-C22.2 No. 14IEC/EN 60947-5CSA Class No.: 3211-03IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Precision Position Switch | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
Depth 43mm | ||
Width 56mm | ||
Series Eaton Moeller | ||
Length 43mm | ||
Standards/Approvals CECSA File No.: 012528ULUL File No.: E29184UL 508UL Category Control No.: NKCRCSACSA-C22.2 No. 14IEC/EN 60947-5CSA Class No.: 3211-03IEC/EN 60947 | ||
- COO (Country of Origin):
- DE
Eaton Moeller® series LS4 Safety position switch, LS(4)…ZB, Safety position switches, Complete unit, 1 N/O, 2 NC, Insulated material, Screw terminal, -25 - +70 °C.
Related links
- Eaton Plastic Precision Position Switch, IP65
- Eaton Block Plastic Precision Position Switch IP67, IP66 60 mm
- Eaton Block Plastic Precision Position Switch IP67, IP66 33.5 mm 31mm 61 mm
- Eaton Rectangular Plastic Precision Position Switch IP67, IP66 181 mm 31mm 34 mm
- Eaton LS4 ZB Safety Interlock Switch Actuator Included Spring Lock
- Eaton Block Plastic NO 400 Hz Precision Position Switch IP66, IP67 33.5 mm 31mm 33.5 mm
- Eaton Block Plastic 1 NC 6A IP66 33.5 mm 31mm 61 mm
- Hammond 1594 Series Black IP65, 43 mm x 132 mm x 66 mm
