Fluke -13 psi to 1000 psi Pressure Calibrator, RSCAL
- RS Stock No.:
- 533-930
- Mfr. Part No.:
- FLK-729PRO 7M
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€16,677.06
(exc. VAT)
€20,512.78
(inc. VAT)
- Shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €16,677.06 |
*price indicative
- RS Stock No.:
- 533-930
- Mfr. Part No.:
- FLK-729PRO 7M
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Battery Type | Rechargeable Lithium-ion | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 1000psi | |
| Accuracy | 0.01 % | |
| Minimum Pressure Measurement | -13psi | |
| Resolution | 0.0001 → 0.01 psi | |
| Pressure Port Type | Reference | |
| Data Logging | Yes | |
| Current Loop Measurement | Yes | |
| Display Type | Graphic Colour | |
| Leak Testing | Yes | |
| Power Source | Lithium-ion Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 4.9kg | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 610101, IEC 62133, UN 38.3 | |
| Height | 290mm | |
| Length | 100mm | |
| Width | 215mm | |
| Hazardous Area Certification | IEC 62133 | |
| Calibrated | RSCAL | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Battery Type Rechargeable Lithium-ion | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 1000psi | ||
Accuracy 0.01 % | ||
Minimum Pressure Measurement -13psi | ||
Resolution 0.0001 → 0.01 psi | ||
Pressure Port Type Reference | ||
Data Logging Yes | ||
Current Loop Measurement Yes | ||
Display Type Graphic Colour | ||
Leak Testing Yes | ||
Power Source Lithium-ion Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 4.9kg | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 610101, IEC 62133, UN 38.3 | ||
Height 290mm | ||
Length 100mm | ||
Width 215mm | ||
Hazardous Area Certification IEC 62133 | ||
Calibrated RSCAL | ||
Plug Type USB | ||
- COO (Country of Origin):
- CN
Fluke Pressure Calibrator, 0.01% Accuracy, 1000 psi Maximum Pressure Measurement - FLK-729PRO 7M
Features and Benefits:
• Measurement span from -13 to 1000 psi covers wide pressure ranges
• Resolution down to 0.0001 psi enables fine differential detection
• Built‑in leak testing identifies system integrity issues quickly
• Rechargeable lithium‑ion power supports extended portable use
• Data logging with USB connectivity simplifies record export
Applications
• Ideal for on‑site pneumatic system leak verification
• Used with control loop troubleshooting and 4-20 mA checks
• Can be used for pressure source validation up to 1000 psi
• Used for maintenance of safety systems in potentially hazardous zones
What environmental temperatures can it operate within?
How is electrical measurement capability provided?
What physical considerations affect portability?
What standards relate to its battery and hazardous area suitability?
Related links
- Fluke -13 psi to 1000 psi Pressure Calibrator
- Fluke -13 psi to 1000 psi Pressure Calibrator, UKAS
- Fluke -13 psi to 600 psi Pressure Calibrator, RSCAL
- Fluke -13 psi to 600 psi Pressure Calibrator
- Fluke -13 psi to 600 psi Pressure Calibrator, UKAS
- Fluke -13 psi to 1000 psi Pressure Module, RSCAL
- Fluke -13 psi to 300 psi Pressure Module, RSCAL
- Fluke -13 psi to 600 psi Pressure Module, RSCAL
