Fluke 734 0 psi to 1500 psi Pressure Calibrator
- RS Stock No.:
- 796-1637
- Mfr. Part No.:
- Fluke -721-3615
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€3,340.00
(exc. VAT)
€4,108.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,340.00 |
*price indicative
Calibration Options:
Each
€3,460.06
(exc. VAT)
€4,255.87
(inc. VAT)
- RS Stock No.:
- 796-1637
- Mfr. Part No.:
- Fluke -721-3615
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Battery Type | Alkaline | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 1500psi | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.025 % | |
| Resolution | 0.1 psi | |
| Pressure Port Type | Differential | |
| Model Number | 734 | |
| Data Logging | No | |
| Display Type | LCD Backlight | |
| Current Loop Measurement | Yes | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 539g | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Height | 200mm | |
| Standards/Approvals | No | |
| Width | 110mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Battery Type Alkaline | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 1500psi | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.025 % | ||
Resolution 0.1 psi | ||
Pressure Port Type Differential | ||
Model Number 734 | ||
Data Logging No | ||
Display Type LCD Backlight | ||
Current Loop Measurement Yes | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 539g | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Height 200mm | ||
Standards/Approvals No | ||
Width 110mm | ||
Hazardous Area Certification No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke 721 Precision Pressure Calibrator
The Fluke 721 Precision Pressure Calibrator with dual isolated pressure sensors is designed for gas flow calibration (custody transfer) applications, enabling users to take simultaneous static and differential pressure measurements with a single tool. The 721 can be configured by selecting either a 16 PSI (1.1 bar) or 36 PSI (2.48 bar) low pressure sensor and adding any of 7 high pressure ranges: 100, 300, 500, 1000, 1500, 3000, 5000 psi (6, 9, 20, 24.5, 69, 103.4, 200, 345 bar). Users can add temperature measurement with the separately available Pt-100 RTD probe Fluke-720RTD ( 796-1646 ).
Two isolated, stainless steel pressure sensors with 0.025% accuracy
Pt100 RTD input for temperature measurement (probe available separately)
Measures 4 to 20 mA signals
Internal 24 V loop power supply can power a transmitter under test
Measures up to 30 Vdc, checks 24 V loop power supplies
Pressure measurement range can be extended with connection to external Fluke 700 series pressure modules
Backlit graphic display can show up to 3 inputs simultaneously
Stores 5 instrument setups for recall and use
Standards
EN50082-1:1992 and EN55022:1994 Class B
Supplied with
Test leads, soft case, AA batteries (x4), manual, traceable calibration certificate
Related links
- Fluke 734 0 psi to 1500 psi Pressure Calibrator, RSCAL
- Fluke 721 0 psi to 3000 psi Pressure Calibrator
- Fluke 731 0 psi to 1000 psi Pressure Calibrator
- Fluke 721 -14 psi to 500 psi Pressure Calibrator
- Fluke 721 -12 psi to 100 psi Pressure Calibrator
- Fluke 722 -12 psi to 300 psi Pressure Calibrator
- Fluke 730 -12 psi to 500 psi Pressure Calibrator
- Fluke 721 -12 psi to 100 psi Pressure Calibrator, RSCAL
