Fluke 721 -14 psi to 500 psi Pressure Calibrator, RSCAL
- RS Stock No.:
- 796-2712
- Mfr. Part No.:
- Fluke -721-1605
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€3,460.06
(exc. VAT)
€4,255.87
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,460.06 |
*price indicative
- RS Stock No.:
- 796-2712
- Mfr. Part No.:
- Fluke -721-1605
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Battery Type | Alkaline | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 500psi | |
| Accuracy | ±0.025 % | |
| Minimum Pressure Measurement | -14psi | |
| Resolution | 0.001 psi | |
| Pressure Port Type | Differential | |
| Data Logging | No | |
| Model Number | 721 | |
| Current Loop Measurement | Yes | |
| Display Type | LCD Backlight | |
| Power Source | Battery | |
| Weight | 3.539t | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 35h | |
| Height | 200mm | |
| Width | 110mm | |
| Standards/Approvals | No | |
| Length | 58mm | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Battery Type Alkaline | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 500psi | ||
Accuracy ±0.025 % | ||
Minimum Pressure Measurement -14psi | ||
Resolution 0.001 psi | ||
Pressure Port Type Differential | ||
Data Logging No | ||
Model Number 721 | ||
Current Loop Measurement Yes | ||
Display Type LCD Backlight | ||
Power Source Battery | ||
Weight 3.539t | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 35h | ||
Height 200mm | ||
Width 110mm | ||
Standards/Approvals No | ||
Length 58mm | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Fluke Pressure Calibrator, ±0.025% Accuracy, 500 psi Maximum Pressure Measurement - Fluke -721-1605
This pressure calibrator is a portable instrument designed for simultaneous static and differential pressure measurement in custody transfer and industrial calibration tasks. It combines dual isolated stainless-steel sensors with signal measurement and loop-power capabilities to support field verification of transmitters, flow systems and process instrumentation across a wide pressure span.
Features and Benefits:
• ±0.025% accuracy delivers precise calibration confidence
• 0.001psi resolution enables high-resolution pressure readings
• Two isolated sensors allow simultaneous differential measurement
• Internal 24V loop power supplies transmitters under test
• Measures 4-20mA and up to 30V DC for loop diagnostics
• Battery operation provides typically 35h continuous use
• 0.001psi resolution enables high-resolution pressure readings
• Two isolated sensors allow simultaneous differential measurement
• Internal 24V loop power supplies transmitters under test
• Measures 4-20mA and up to 30V DC for loop diagnostics
• Battery operation provides typically 35h continuous use
Applications
• Suitable for gas custody transfer calibration tasks
• Ideal for commissioning differential pressure transmitters
• Used with pressure modules to extend measurement range
• Can be used for field checks of 24V loop supplies
• Used for on-site verification of pressure sensors and gauges
• Ideal for commissioning differential pressure transmitters
• Used with pressure modules to extend measurement range
• Can be used for field checks of 24V loop supplies
• Used for on-site verification of pressure sensors and gauges
What pressure ranges can it cover with different sensors?
Configurable low sensors are available at 16psi or 36psi and high sensors cover a selection from 100 to 5000psi, with combinations enabling measurement from as low as -14psi up to high-pressure limits depending on the chosen configuration.
How does it handle temperature measurement?
It accepts a Pt100 RTD input for temperature measurement when the optional RTD probe accessory is fitted, enabling combined pressure and temperature checks for custody transfer accuracy.
What power options and battery details are provided?
The instrument runs on four standard AA alkaline cells supplied with the unit and is battery powered for portable use with a typical runtime exceeding 35h
its power requirement is 6.0V DC.
Which connection and expansion options are available?
Two 1/8 inch NPT pressure ports are provided and the device can accept external 700-series pressure modules to extend measurement capability.
Standards
EN50082-1:1992 and EN55022:1994 Class B
Supplied with
Test leads, soft case, AA batteries (x4), manual, traceable calibration certificate
Related links
- Fluke 721 -14 psi to 500 psi Pressure Calibrator
- Fluke 730 -12 psi to 500 psi Pressure Calibrator, RSCAL
- Fluke 734 0 psi to 1500 psi Pressure Calibrator, RSCAL
- Fluke 721 -12 psi to 100 psi Pressure Calibrator, RSCAL
- Fluke 721 0 psi to 3000 psi Pressure Calibrator, RSCAL
- Fluke 722 -12 psi to 300 psi Pressure Calibrator, RSCAL
- Fluke 731 0 psi to 1000 psi Pressure Calibrator, RSCAL
- Fluke 717 -1 psi to 1 psi Pressure Calibrator, RSCAL
