- RS Stock No.:
- 176-242
- Mfr. Part No.:
- -
- Manufacturer:
- WIKA
85 In stock, please allow up to 5 working days for delivery
Added
Price Each
€113.20
(exc. VAT)
€139.24
(inc. VAT)
Units | Per unit |
1 + | €113.20 |
- RS Stock No.:
- 176-242
- Mfr. Part No.:
- -
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
63mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)
Approvals
Germanischer Lloyd and Gosstandart
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 160bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Best Accuracy | ± 1.6% |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Calibrated | RSCAL |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 176-242
- Mfr. Part No.:
- -
- Manufacturer:
- WIKA