WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 600 bar
- RS Stock No.:
- 540-261
- Mfr. Part No.:
- 9314204
- Manufacturer:
- WIKA
Get a bulk buy discount
Add 5 more to save €6.65
View bulk pricing optionsSubtotal (1 unit)*
€43.32
(exc. VAT)
€53.28
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 26 November 2026
- Plus 11 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €43.32 | - |
| 5 - 9 | €41.99 | €6.65 |
| 10 + | €40.63 | €26.90 |
*price indicative
- RS Stock No.:
- 540-261
- Mfr. Part No.:
- 9314204
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 600bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Pressure equipment directive, ANSI/B1.20.1, ASME B40.100, UKCA, EN 837-1, ISO 7, MChS, PAC China, CRN, DNV GL, PAC Kazakhstan, PAC Ukraine, PAC Uzbekistan | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 600bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Pressure equipment directive, ANSI/B1.20.1, ASME B40.100, UKCA, EN 837-1, ISO 7, MChS, PAC China, CRN, DNV GL, PAC Kazakhstan, PAC Ukraine, PAC Uzbekistan | ||
RoHS Status: Exempt
63mm Diameter Pressure Gauges - Back Entry
Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.
Vibration and Shock Resistant
Sturdy Design
Scale Ranges 0-1000 Bar
Approvals
German Lloyd and Gosstandart
