RS PRO, 50 mm 1/8 in R 1/8 Pressure Gauge, 10 bar
- RS Stock No.:
- 734-238
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€8.49
(exc. VAT)
€10.44
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.49 |
*price indicative
- RS Stock No.:
- 734-238
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R1/8 | |
| Connection Size | 1/8 in | |
| Connection Type | R 1/8 | |
| Accuracy | ±2.5 % | |
| Series | RS PRO | |
| Case Material | Plastic | |
| Dial Size | 50mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R1/8 | ||
Connection Size 1/8 in | ||
Connection Type R 1/8 | ||
Accuracy ±2.5 % | ||
Series RS PRO | ||
Case Material Plastic | ||
Dial Size 50mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 50 mm Pressure Gauge, R 1/8 in Connection
The RS PRO Pressure Gauge is designed for accurate pressure measurement in various industrial applications. With a dial size of 50 mm and a back entry connection, it provides clear readings and easy installation. Ideal for monitoring systems where precise pressure control is essential.
Features and Benefits
Accuracy: ±2.5% ensures reliable pressure readings.
Dial Size: 50 mm for easy readability.
Connection Type: R 1/8 in for compatibility with standard fittings.
Maximum Pressure Measurement: 10 bar for a wide range of applications.
Case Material: Plastic for durability and lightweight handling.
Dial Colour: White for clear visibility.
Maximum Operating Temperature: 60 °C for high-temperature environments.
Dial Size: 50 mm for easy readability.
Connection Type: R 1/8 in for compatibility with standard fittings.
Maximum Pressure Measurement: 10 bar for a wide range of applications.
Case Material: Plastic for durability and lightweight handling.
Dial Colour: White for clear visibility.
Maximum Operating Temperature: 60 °C for high-temperature environments.
Applications
HVAC systems
Hydraulic systems
Pneumatic systems
Hydraulic systems
Pneumatic systems
Additional Information
Standards: Complies with EN 837-1 and EU regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
