WIKA, 63 mm G 1/4 Pressure Gauge, 400 bar, RSCAL

Subtotal (1 unit)*

€104.80

(exc. VAT)

€128.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 26 November 2026
  • Plus 15 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.80

*price indicative

RS Stock No.:
852-176
Mfr. Part No.:
9314203
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

400bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Series

213.53

Case Material

Stainless Steel

Dial Colour

Black, White

Dial Size

63mm

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60529/lEC 529

Calibrated

RSCAL

RoHS Status: Exempt

63mm Diameter Pressure Gauges - Back Entry


Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.

Vibration and Shock Resistant

Sturdy Design

Scale Ranges 0-1000 Bar

Approvals

German Lloyd and Gosstandart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy