Festo, 40 mm 10 mm Cartridge 10 mm Pressure Gauge, 10 bar, UKAS
- RS Stock No.:
- 880-776
- Mfr. Part No.:
- PAGN-40-10-P10
- Manufacturer:
- Festo
Subtotal (1 unit)*
€123.59
(exc. VAT)
€152.02
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.59 |
*price indicative
- RS Stock No.:
- 880-776
- Mfr. Part No.:
- PAGN-40-10-P10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | 10 mm | |
| Connection Type | Cartridge 10 mm | |
| Series | PAGN | |
| Case Material | ABS | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Model Number | 548009 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size 10 mm | ||
Connection Type Cartridge 10 mm | ||
Series PAGN | ||
Case Material ABS | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
Model Number 548009 | ||
- COO (Country of Origin):
- PL
The Festo push-in sleeve has push/pull principle of structure which used PBT type of housing material. Its nominal size is 7.8mm and can be assembled in any position.
Container size 20
Ambient temperature -10 to 80 °C
