RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 60 bar, RSCAL
- RS Stock No.:
- 880-805
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€105.90
(exc. VAT)
€130.26
(inc. VAT)
Limited stock
- 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.90 |
*price indicative
- RS Stock No.:
- 880-805
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 60bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | BSP 1/4 in | |
| Connection Type | 1/4 in BSP | |
| Series | RS 1.10.3 | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | EN 837-1 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 60bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size BSP 1/4 in | ||
Connection Type 1/4 in BSP | ||
Series RS 1.10.3 | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals EN 837-1 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- IT
RS PRO pressure gauge, brass wetted parts, dial size 63 mm, 0 → 60 bar max, glycerine filling, bottom connection 1/4" BSP-M
When it comes to high-quality pressure measurement, RS PRO has you covered. Introducing our range of Bourdon Tube Pressure Gauges, expertly crafted to handle medium to high pressures across a variety of applications.
Each gauge is a testament to superior engineering and design. The crystal-clear plastic window ensures effortless readability, while the polished stainless-steel case and gloss-finish ring bezel exude durability and sophistication.
These gauges are filled with liquid glycerine for enhanced performance in vibration-prone environments, feature a convenient bottom-entry orientation, and come with BSP 1/4 connections. With multiple pressure ranges available, RS PRO provides a reliable solution tailored to your needs.
Features and Benefits
Why Would You Choose RS PRO For Pressure Gauges?
Experience precision, reliability, and style with RS PRO Pressure Gauges. Explore our extensive range and easily find your perfect solution using our enhanced filter system—designed to simplify your search and deliver exactly what you need.
