WIKA, 63 mm G 1/4 MNPT Pressure Gauge, 60 bar, RSCAL

Subtotal (1 unit)*

€98.85

(exc. VAT)

€121.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.85

*price indicative

RS Stock No.:
940-808
Mfr. Part No.:
13166698
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

60bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Connection Type

MNPT

Series

213.53.0XX

Case Material

Stainless Steel

Dial Size

63mm

Dial Colour

White

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

213.53

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika liquid filled model 213.53 Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filled gauge 213.53 meets the requirements of the international industry standard EN 837-1 for Bourdon tube pressure gauges. For mounting in control panels, the pressure gauges with a back mount process connection can be fitted with a mounting flange or with a triangular bezel and mounting bracket. Maximum pressure is 60 bar.

Vibration and shock-resistant

Especially robust design

Type approval for the shipbuilding industry

Scale ranges up to 0 .. 1,000 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy