WIKA, 100 mm G 1/2 MNPT Pressure Gauge, 0.6 bar, RSCAL
- RS Stock No.:
- 940-982
- Mfr. Part No.:
- 9061592
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€158.69
(exc. VAT)
€195.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.69 |
*price indicative
- RS Stock No.:
- 940-982
- Mfr. Part No.:
- 9061592
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 0.6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/2 | |
| Connection Type | MNPT | |
| Series | 212.20 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CE | |
| Model Number | 212.20 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 0.6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/2 | ||
Connection Type MNPT | ||
Series 212.20 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CE | ||
Model Number 212.20 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika model 212.20 Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The modular design enables a multitude of combinations of process connections, nominal sizes and scale range. The scale range of pressure gauge is 0 to 0.6 bar.
Durable and robust
Cost effective and reliable
To combine with WIKA diaphragm Seals
