WIKA G 1/2 Wireless Pressure Gauge, 100 mm, 600 bar, UKAS
- RS Stock No.:
- 941-112
- Mfr. Part No.:
- 48700217
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€1,195.22
(exc. VAT)
€1,470.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,195.22 |
*price indicative
- RS Stock No.:
- 941-112
- Mfr. Part No.:
- 48700217
- Manufacturer:
- WIKA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 600bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Accuracy | ±0.05 % | |
| Connection Type | Type G | |
| Series | CPG1500 | |
| Interface Type | Wireless | |
| Case Material | Aluminium | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | GOST, IEC, CSA, CE, EAC, EN | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 600bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Accuracy ±0.05 % | ||
Connection Type Type G | ||
Series CPG1500 | ||
Interface Type Wireless | ||
Case Material Aluminium | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals GOST, IEC, CSA, CE, EAC, EN | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA model CPG1500 precision digital pressure gauge takes the concept of an analogue gauge, and raises it to a level only matched by digital calibrators. The accuracy of digital measurement technology and the simplicity of an analogue gauge are combined together to create the CPG1500, which in terms of performance, ease-of-use, and instrument features, is unmatched in the pressure measurement market.
Related links
- WIKA G 1/2 Wireless Pressure Gauge 600 bar, UKAS
- WIKA G 1/2 Wireless Pressure Gauge 600 bar
- WIKA G 1/2 Wireless Pressure Gauge 600 bar, RSCAL
- WIKA G 1/2 Wireless Pressure Gauge 100 bar, UKAS
- WIKA G 1/2 Wireless Pressure Gauge 250 bar, UKAS
- WIKA G 1/2 Wireless Pressure Gauge 40 bar, UKAS
- WIKA G 1/2 Wireless Pressure Gauge 2.5 bar, UKAS
- WIKA G 1/2 Wireless Pressure Gauge 24 bar, UKAS
