Bourdon, 63 mm G 1/4 Bottom Pressure Gauge, 60 bar, UKAS
- RS Stock No.:
- 941-152
- Mfr. Part No.:
- MEX3-D20.B29
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€226.32
(exc. VAT)
€278.37
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.32 |
*price indicative
- RS Stock No.:
- 941-152
- Mfr. Part No.:
- MEX3-D20.B29
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 60bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Connection Type | Bottom | |
| Accuracy | ±1.6 % | |
| Series | MEX3 | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Bottom Connection | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ATEX Ex II 2 GDc-IM2c, IP65, EN 837-1, Lloyds Register Approval | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 60bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Connection Type Bottom | ||
Accuracy ±1.6 % | ||
Series MEX3 | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Bottom Connection | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ATEX Ex II 2 GDc-IM2c, IP65, EN 837-1, Lloyds Register Approval | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MEX Industrial pressure gauge, Nominal size 63 mm
For corrosive gasses and liquids
Class 1.6 according to EN 837-1
Wetted parts: Stainless steel
Case with crimped bezel ring
Lloyds Register Approval
Option: Liquid-filled for applications with pulsations or vibrations
Option: Case material 1.4404 (316L) for aggressive atmosphere
