Bourdon, 63 mm G 1/4 Pressure Gauge, 2.5 bar, UKAS
- RS Stock No.:
- 941-156
- Mfr. Part No.:
- MEX3-F20.B18
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€232.12
(exc. VAT)
€285.51
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.12 |
*price indicative
- RS Stock No.:
- 941-156
- Mfr. Part No.:
- MEX3-F20.B18
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Accuracy | ±1.6 % | |
| Series | MEX3 | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Lloyds Register Approval, ATEX Ex II 2 GDc-IM2c, EN 837-1, IP65 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Accuracy ±1.6 % | ||
Series MEX3 | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Lloyds Register Approval, ATEX Ex II 2 GDc-IM2c, EN 837-1, IP65 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MEX Industrial pressure gauge, Nominal size 63 mm
For corrosive gasses and liquids
Class 1.6 according to EN 837-1
Wetted parts: Stainless steel
Case with crimped bezel ring
Lloyds Register Approval
Option: Liquid-filled for applications with pulsations or vibrations
Option: Case material 1.4404 (316L) for aggressive atmosphere
