Bourdon, 40 mm 1/4 in NPT Pressure Gauge, 11 bar, UKAS
- RS Stock No.:
- 941-170
- Mfr. Part No.:
- MTR1F50B94
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€146.18
(exc. VAT)
€179.80
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.18 |
*price indicative
- RS Stock No.:
- 941-170
- Mfr. Part No.:
- MTR1F50B94
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 11bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/4 in NPT | |
| Accuracy | ±1.6 % | |
| Series | MTR | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | NF EN60529 (IP 32) | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 11bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size 1/4 in NPT | ||
Accuracy ±1.6 % | ||
Series MTR | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals NF EN60529 (IP 32) | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Pressure gauges for pneumatic valves, level controllers or transmitters and pressure regulators
Accuracy +/- 1.6 % F.S.
Triple graduation
4 Measurement ranges
Application
Food & Beverage
Laboratory & Medical
Oil & Gas / Chemical
Water & Waste water
Energy
Transportation & Logistics
Machinery
