Bourdon, 68 mm 1/4 in NPT MNPT Pressure Gauge, 4 bar, UKAS
- RS Stock No.:
- 941-178
- Mfr. Part No.:
- MEX2-D50.B19
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€217.28
(exc. VAT)
€267.25
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.28 |
*price indicative
- RS Stock No.:
- 941-178
- Mfr. Part No.:
- MEX2-D50.B19
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | 1/4 in NPT | |
| Connection Type | MNPT | |
| Series | MEX2 | |
| Case Material | Stainless Steel | |
| Dial Size | 68mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60529, EN 837-1 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size 1/4 in NPT | ||
Connection Type MNPT | ||
Series MEX2 | ||
Case Material Stainless Steel | ||
Dial Size 68mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60529, EN 837-1 | ||
Calibrated UKAS | ||
Non Compliant
- COO (Country of Origin):
- FR
The Bourdon industrial pressure gauges for corrosive gasses and liquids. Used in transportation and logistics application.
Stainless steel pressure gauge
Bottom connection
