Bourdon, 40 mm G 1/8 Threaded Pressure Gauge, 25 bar, RSCAL
- RS Stock No.:
- 941-217
- Mfr. Part No.:
- MAT1-D10.B26
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€89.43
(exc. VAT)
€110.00
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.43 |
*price indicative
- RS Stock No.:
- 941-217
- Mfr. Part No.:
- MAT1-D10.B26
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 25bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/8 | |
| Connection Size | G 1/8 | |
| Connection Type | Threaded | |
| Series | MAT1 | |
| Case Material | Black Painted Steel | |
| Dial Colour | White | |
| Dial Size | 40mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, EN 60529 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 25bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/8 | ||
Connection Size G 1/8 | ||
Connection Type Threaded | ||
Series MAT1 | ||
Case Material Black Painted Steel | ||
Dial Colour White | ||
Dial Size 40mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, EN 60529 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bourdon MAT1 is pressure gauge ecoline dry steel case which has nominal size of Ø 40 with G1/8 connection. It is protected with IP32 rating.
Class 2.5 according to EN 837-1
Wetted parts Brass
OEM applications Technical
