Bourdon, 63 mm G 1/4 18 in NPT, Type G Pressure Gauge, 25 bar, UKAS
- RS Stock No.:
- 941-238
- Mfr. Part No.:
- MEX3-D21.B26
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€207.78
(exc. VAT)
€255.57
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €207.78 |
*price indicative
- RS Stock No.:
- 941-238
- Mfr. Part No.:
- MEX3-D21.B26
- Manufacturer:
- Bourdon
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | 18 in NPT, Type G | |
| Series | MEX3 | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | 2.2 certificate Q002, 3.1 calibration certificate 5 pts. (rising) Q008, 3.1 material certificate Q003, ATEX Ex II 2 GDc-IM2c, EN 837-1, Lloyds Register Approval, IP65, 2.1 certificate Q001, 3.1 calibration certificate 5 pts. (EN837) Q009 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type 18 in NPT, Type G | ||
Series MEX3 | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals 2.2 certificate Q002, 3.1 calibration certificate 5 pts. (rising) Q008, 3.1 material certificate Q003, ATEX Ex II 2 GDc-IM2c, EN 837-1, Lloyds Register Approval, IP65, 2.1 certificate Q001, 3.1 calibration certificate 5 pts. (EN837) Q009 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
