Bourdon, 63 mm G 1/4 Compound, Gauge, Vacuum Pressure Gauge, 250 bar, RSCAL
- RS Stock No.:
- 941-257
- Mfr. Part No.:
- MEX3-F21.B35
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€196.08
(exc. VAT)
€241.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.08 |
*price indicative
- RS Stock No.:
- 941-257
- Mfr. Part No.:
- MEX3-F21.B35
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 250bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Compound, Gauge, Vacuum | |
| Series | MEX3 | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ATEX Ex II 2 GDc-IM2c, EN 837-1 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 250bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Compound, Gauge, Vacuum | ||
Series MEX3 | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ATEX Ex II 2 GDc-IM2c, EN 837-1 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bourdon MEX3 is stainless steel pressure gauge has nominal size of Ø 63 with G1/4 connection and protected with IP65 rating.
Class 1.6 according to EN 837-1
Wetted parts Stainless steel
Case with crimped bezel ring
Lloyds Register Approval
Option Liquid-filled for applications with pulsations or vibrations
Option Case material 1.4404 (316L) for aggressive atmosphere Technical
