RS PRO, 63 mm G 1/4 Type G Pressure Gauge, 400 bar, RSCAL
- RS Stock No.:
- 941-271
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€109.53
(exc. VAT)
€134.72
(inc. VAT)
In Stock
- 64 unit(s) ready to ship
- Plus 32 unit(s) shipping from 26 November 2026
- Plus 22 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.53 |
*price indicative
- RS Stock No.:
- 941-271
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 400bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Accuracy | ±1.6 % | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, RoHS | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 400bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Accuracy ±1.6 % | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, RoHS | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- PL
RS PRO Bourdon Tube Pressure Gauge
When it comes to high-quality gauges RS PRO is ready to meet your needs. We are proud to introduce a range of Bourdon Tube Pressure Gauges designed for measuring medium to high pressures in multiple applications. Upon inspection, each gauge has been beautifully crafted and assembled, the plastic window is crystal clear and the stainless-steel case & ring bezel with a gloss finish add a touch of class. These gauges are filled with liquid glycerine, bottom entry orientated with a G ¼ process connection, and are available in multiple pressure ranges.
Special Features
Due to the liquid filling in the case, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring points with high dynamic loads, such as fast load cycles or vibrations.;The cases are available in nominal sizes of 63 mm and 100 mm and fulfil IP65 ingress protection. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of applications in the industry. For mounting in control panels, the pressure gauges with a back-entry process connection can be fitted with a mounting flange or with a triangular bezel and mounting bracket.
Features and Benefits
Bourdon Tube Pressure Gauge: Bottom Entry or Back Entry;Robust design;Medium to high pressure measurements;Glycerine Liquid filled;Copper alloy wetted parts;Stainless steel case;Gauge Outside Diameter: 63 mm;Connection Size: G 1/ 4;Vibration and shock-resistant;Scale ranges up to 1000 bar
Permissible Temperature
Ambient: -20 … +60 °C Medium: +60 °C maximum
RS PRO Bourdon Tube Pressure Gauge Variants - Bottom Entry
6 bar, RS stock no: 231-0199;10 bar, RS stock no: 231-0191;16 bar, RS stock no: 231-0200;25 bar, RS stock no: 231-0192;40 bar, RS stock no: 231-0193;100 bar, RS stock no: 231-0194;250 bar, RS stock no: 231-0195;400 bar, RS stock no: 231-0196
RS PRO Bourdon Tube Pressure Gauge Variants - Back Entry
0-400 bar, RS stock no: 231-0197
Applications
Air conditioning systems;Heating systems;Compressors;Medical engineering;Operating machinery;Hydraulics systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
