Norgren R 1/8 in Pressure Gauge, 50 mm, 25 bar, RSCAL
- RS Stock No.:
- 941-297
- Mfr. Part No.:
- 18-015-014
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€99.14
(exc. VAT)
€121.94
(inc. VAT)
In Stock
- 24 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.14 |
*price indicative
- RS Stock No.:
- 941-297
- Mfr. Part No.:
- 18-015-014
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | R 1/8 in | |
| Accuracy | ±2.5 % | |
| Connection Type | Threaded | |
| Series | 18-015 | |
| Case Material | ABS | |
| Dial Size | 50mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size R 1/8 in | ||
Accuracy ±2.5 % | ||
Connection Type Threaded | ||
Series 18-015 | ||
Case Material ABS | ||
Dial Size 50mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Analogue Positive Pressure Gauge, Dial Type, R1/8 Connection - 18-015 Series - 18-015-014
For accurate monitoring of your fluid power network, choose this analogue positive pressure gauge from IMI Norgren. The fluid in your system causes the needle to move before stopping at a Value that indicates the pressure. As the device has an R1/8 threaded port, you can rely on it to achieve a secure connection with standard pipes. It has a white face with black numbering that makes it easy to read your results. Thanks to its broad pressure measurement range between 0 and 25 bar, this pressure gauge is suitable for use in both light-duty and heavy-duty applications.
Features & Benefits
• Broad operating temperature range between -40°C and +65°C for use in demanding applications
• Light weight of 51g to put minimal strain on your equipment
• Compact face diameter of 50mm for use in areas where space is limited
• High accuracy of 2.5% of the full scale for precise results
Applications
• Industrial compressors
• Medical equipment
• HVAC systems
What media can I monitor with this pressure gauge?
For versatility, this product is designed to measure the pressure of compressed air, as well as any oils, gases and liquids that won't cause corrosion in copper alloys.
