SAM Pressure Gauge, 10 bar, UKAS
- RS Stock No.:
- 941-310
- Mfr. Part No.:
- PN-2106
- Manufacturer:
- SAM
Subtotal (1 unit)*
€156.44
(exc. VAT)
€192.42
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.44 |
*price indicative
- RS Stock No.:
- 941-310
- Mfr. Part No.:
- PN-2106
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Location | Back Entry | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Location Back Entry | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM manometer pressure gauge device is used for measuring fluid pressure consisting of a bent tube containing one or more liquids of different densities. It can be used to measure other process variables and is very accurate and sensitive.
Low cost hence easy to buy
Premium quality product
Very accurate and sensitive
