RS PRO, 40 mm BSP 1/8 in BSP 1/8 in Pressure Gauge, 30 psi, RSCAL
- RS Stock No.:
- 941-321
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€91.74
(exc. VAT)
€112.84
(inc. VAT)
In Stock
- 76 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.74 |
*price indicative
- RS Stock No.:
- 941-321
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 30psi | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Connection | Brass | |
| Connection Size | BSP 1/8 in | |
| Connection Type | BSP 1/8 in | |
| Case Material | Steel | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 30psi | ||
Minimum Pressure Measurement 0psi | ||
Pressure Connection Brass | ||
Connection Size BSP 1/8 in | ||
Connection Type BSP 1/8 in | ||
Case Material Steel | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Back Entry Pressure Gauge 30psi, 0psi min.
This RS PRO tried and tested dual scale pressure gauge with centre back connection can be used across a wide range of equipment. The pressure gauge has a steel case which makes it strong and Durable in many environments.
This RS PRO pressure gauge has been designed with the highest quality and versatility in mind and features 1/8 BSPT thread with 0 to 2 bar pressure and a 40 mm gauge diameter.
Features and Benefits
Dual scale bar/psi gauge with bottom connection
Stainless steel case, aluminium dial and a pointer
1/8 inch BSPT with 0 to 2 bar pressure and a 40 mm gauge diameter
±3-2-3% ANSI/ASME Grade B
Applications
Air conditioning systems;Heating systems;Compressors;Medical engineering;Operating machinery;Hydraulics systems
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
