RS PRO, 50 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 160 psi, UKAS
- RS Stock No.:
- 941-330
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€133.15
(exc. VAT)
€163.77
(inc. VAT)
In Stock
- 270 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.15 |
*price indicative
- RS Stock No.:
- 941-330
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 160psi | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Connection | Brass | |
| Connection Size | BSP 1/4 in | |
| Connection Type | 1/4 in BSP | |
| Case Material | Steel | |
| Dial Size | 50mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 160psi | ||
Minimum Pressure Measurement 0psi | ||
Pressure Connection Brass | ||
Connection Size BSP 1/4 in | ||
Connection Type 1/4 in BSP | ||
Case Material Steel | ||
Dial Size 50mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO BSP 1/4 Bottom Entry Pressure Gauge 160psi, 0psi min.
This RS PRO tried and tested dual scale pressure gauge with bottom connection can be used across a wide range of equipment. The pressure gauge has a steel case which makes it strong and Durable in many environments.
This RS PRO pressure gauge has been designed with the highest quality and versatility in mind and features 1/4 BSPT thread with 0 to 2 bar pressure and a 50 mm gauge diameter.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
