Bourdon G 1/4 Bottom Pressure Gauge, 63 mm, 6 bar
- RS Stock No.:
- 136-5182
- Mfr. Part No.:
- MEX3-D21.B20
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€93.03
(exc. VAT)
€114.43
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.03 |
*price indicative
Calibration Options:
Each
€172.03
(exc. VAT)
€211.60
(inc. VAT)
Each
€211.53
(exc. VAT)
€260.18
(inc. VAT)
- RS Stock No.:
- 136-5182
- Mfr. Part No.:
- MEX3-D21.B20
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Accuracy | ±1.6 % | |
| Connection Type | Bottom | |
| Series | MEX3 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Lloyd's Register approval, IP 65 (EN 60529), EN 837-1, ATEX II2GDc-IM2c | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Accuracy ±1.6 % | ||
Connection Type Bottom | ||
Series MEX3 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Lloyd's Register approval, IP 65 (EN 60529), EN 837-1, ATEX II2GDc-IM2c | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Baumer Industrial Pressure Gauges - Class 1.6
Stainless steel accuracy class 1.6 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering.
Features and benefits
• Suitable for corrosive gases and liquids;• EN 837-1 Class 1.6;• IP 65;• Stainless steel wetted parts;• Fully welded process connection;• 63 mm Nominal size
Applications
• Food and beverage;• Laboratory and medical;• Oil gas / chemical;• Water and waste water;• Energy;• Transportation and logistics;• Machinery
Related links
- Bourdon G 1/4 Bottom Pressure Gauge 6 bar Calibrated
- Bourdon G 1/4 Bottom Pressure Gauge 10 bar Calibrated
- Bourdon G 1/4 Bottom Pressure Gauge 16 bar Calibrated
- Bourdon G 1/4 Threaded Pressure Gauge 1.6 bar Calibrated
- Bourdon G 1/2 Process Connection MEX Pressure Gauge 6 bar Calibrated
- Bourdon G 1/4 Threaded Pressure Gauge 6 bar
- Bourdon G 1/4 18 in NPT 63 mm, 6 bar
- Bourdon G 1/4 Pressure Gauge 25 bar Calibrated

