Bourdon G 1/4 Analogue Pressure Gauge 4bar Bottom Entry 63mm Outside Diameter
- RS Stock No.:
- 136-5193
- Mfr. Part No.:
- MIT3-D22.B19
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€29.45
(exc. VAT)
€36.22
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.45 |
*price indicative
- RS Stock No.:
- 136-5193
- Mfr. Part No.:
- MIT3-D22.B19
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Mounting Type | Bottom Entry | |
| Display Type | Analogue | |
| Connection Size | G 1/4 | |
| Gauge Outside Diameter | 63mm | |
| Best Accuracy | ± 2.5% | |
| Case Material | Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Bottom Entry | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Best Accuracy ± 2.5% | ||
Case Material Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Baumer MIT Pressure Gauge - Class 2.5
The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection.
Features and benefits
Black balanced aluminium pointer
IP54 (IP65 for 100 mm dia.) rated
Cupreous metal Bourdon tube
Welded tube connection assembly
14 mm Hexagonal (21 mm for 100 mm dia.) brass connection
Class 2.5
63 mm and 100 mm gauge diameters available
Applications
Compressors
Diesel engines
Agricultural equipment
Public works
Machine tools
Hydraulic systems
Pumps
Related links
- Bourdon G 1/4 Analogue Pressure Gauge 250bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 60bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 0bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 25bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 600bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 40bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter

