WIKA, 63 mm 1/4 in Threaded Pressure Gauge, 3000 psi, UKAS
- RS Stock No.:
- 192-6020
- Mfr. Part No.:
- 9831988
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€232.61
(exc. VAT)
€286.11
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.61 |
*price indicative
- RS Stock No.:
- 192-6020
- Mfr. Part No.:
- 9831988
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 3000psi | |
| Pressure Connection | Stainless Steel | |
| Connection Size | 1/4 in | |
| Accuracy | ± 2/1/2 % | |
| Connection Type | Threaded | |
| Series | 233.54 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ASME B40.100 & EN 837-1 | |
| Model Number | 233.54 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 3000psi | ||
Pressure Connection Stainless Steel | ||
Connection Size 1/4 in | ||
Accuracy ± 2/1/2 % | ||
Connection Type Threaded | ||
Series 233.54 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ASME B40.100 & EN 837-1 | ||
Model Number 233.54 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Wika 233.54 Series Bourdon Tube Pressure Gauges
Wika 233.54 series of pressure gauges are a ruggedly constructed stainless steel gauge that provides resistance to the most corrosive media and environments. The 233.54 pressure gauge is supplied standard with a glycerine liquid fill. It features 316 stainless steel wetted parts, a 304 stainless steel case and bayonet ring, and an adjustable pointer and laminated safety glass window.
316 stainless steel wetted parts
304 Stainless steel case and crimp ring
Glycerine-filled
Positive pressure ranges to 15,000 psi
Excellent load-cycle stability and shock resistance
