EMERSON – ASCO, 50 mm R 1/8 in Tapered Pressure Gauge, 12 bar, RSCAL
- RS Stock No.:
- 192-6232
- Mfr. Part No.:
- 34200062
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
€96.71
(exc. VAT)
€118.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.71 |
*price indicative
- RS Stock No.:
- 192-6232
- Mfr. Part No.:
- 34200062
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 12bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R 1/8 inch | |
| Connection Size | R 1/8 in | |
| Connection Type | Tapered | |
| Series | Modulair | |
| Connection Location | Back Entry | |
| Dial Size | 50mm | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 12bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R 1/8 inch | ||
Connection Size R 1/8 in | ||
Connection Type Tapered | ||
Series Modulair | ||
Connection Location Back Entry | ||
Dial Size 50mm | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Modulair Manometer
Manometers that can be adapted to all versions of regulators and filter / regulators.
Scales in bar and psi.
