- RS Stock No.:
- 192-6265
- Mfr. Part No.:
- MIT3D22B20
- Manufacturer:
- Bourdon
Temporarily out of stock - back order for despatch when stock is available
Price Each
€146.45
(exc. VAT)
€180.13
(inc. VAT)
Units | Per unit |
1 + | €146.45 |
- RS Stock No.:
- 192-6265
- Mfr. Part No.:
- MIT3D22B20
- Manufacturer:
- Bourdon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Baumer MIT Pressure Gauge - Class 2.5
The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection.
Features and benefits
Black balanced aluminium pointer
IP54 (IP65 for 100 mm dia.) rated
Cupreous metal Bourdon tube
Welded tube connection assembly
14 mm Hexagonal (21 mm for 100 mm dia.) brass connection
Class 2.5
63 mm and 100 mm gauge diameters available
Applications
Compressors
Diesel engines
Agricultural equipment
Public works
Machine tools
Hydraulic systems
Pumps
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 6bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Best Accuracy | ± 2.5% |
Case Material | Stainless Steel |
Minimum Operating Temperature | -10°C |
Calibrated | UKAS |
Maximum Operating Temperature | +70°C |