- RS Stock No.:
- 192-6278
- Mfr. Part No.:
- MEX3D21B20
- Manufacturer:
- Bourdon
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€166.40
(exc. VAT)
€204.67
(inc. VAT)
Units | Per unit |
1 + | €166.40 |
- RS Stock No.:
- 192-6278
- Mfr. Part No.:
- MEX3D21B20
- Manufacturer:
- Bourdon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Baumer Industrial Pressure Gauges - Class 1.6
Stainless steel accuracy class 1.6 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering.
Features and benefits
Suitable for corrosive gases and liquids
EN 837-1 Class 1.6
IP 65
Stainless steel wetted parts
Fully welded process connection
63 mm Nominal size
Applications
Food and beverage
Laboratory and medical
Oil gas / chemical
Water and waste water
Energy
Transportation and logistics
Machinery
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 6bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Best Accuracy | ± 1.6% |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Calibrated | RSCAL |
Maximum Operating Temperature | +70°C |