RS PRO G 1/2 Analogue Pressure Gauge 3bar Bottom Entry 100mm Outside Diameter, With RS Calibration
- RS Stock No.:
- 192-6294
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€224.11
(exc. VAT)
€275.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) shipping from 10 September 2025
- Plus 12 unit(s) shipping from 24 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €224.11 |
*price indicative
- RS Stock No.:
- 192-6294
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Maximum Pressure Measurement | 3bar | |
Mounting Type | Bottom Entry | |
Minimum Pressure Measurement | -1bar | |
Display Type | Analogue | |
Connection Size | G 1/2 | |
Gauge Outside Diameter | 100mm | |
Best Accuracy | ± 1% | |
Case Material | Stainless Steel | |
Minimum Operating Temperature | -20°C | |
Calibrated | RSCAL | |
Maximum Operating Temperature | 60°C | |
Pressure Range | -1 →3bar | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 3bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement -1bar | ||
Display Type Analogue | ||
Connection Size G 1/2 | ||
Gauge Outside Diameter 100mm | ||
Best Accuracy ± 1% | ||
Case Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Calibrated RSCAL | ||
Maximum Operating Temperature 60°C | ||
Pressure Range -1 →3bar | ||
Related links
- RS PRO G 1/2 Analogue Pressure Gauge 3bar Bottom Entry 100mm Outside Diameter
- RS PRO G 1/2 Analogue Pressure Gauge 3bar Bottom Entry 100mm Outside Diameter, UKAS
- RS PRO G 1/2 Analogue Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter, With RS Calibration
- RS PRO G 1/2 Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter, With RS Calibration
- RS PRO G 1/2 Analogue Pressure Gauge 2.5bar Bottom Entry 100mm Outside Diameter, With RS Calibration
- RS PRO G 1/2 Analogue Pressure Gauge 16bar Bottom Entry 100mm Outside Diameter, With RS Calibration
- RS PRO G 1/2 Analogue Pressure Gauge 0bar Bottom Entry 100mm Outside Diameter, With RS Calibration
- RS PRO G 1/2 Analogue Pressure Gauge 6bar Bottom Entry 100mm Outside Diameter, With RS Calibration