WIKA, 50 mm 1/4 in G Threaded Pressure Gauge, 2.5 bar, RSCAL
- RS Stock No.:
- 192-6296
- Mfr. Part No.:
- 7834018
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€100.60
(exc. VAT)
€123.74
(inc. VAT)
In Stock
- 42 unit(s) ready to ship
- Plus 37 unit(s) shipping from 07 January 2027
- Plus 37 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.60 |
*price indicative
- RS Stock No.:
- 192-6296
- Mfr. Part No.:
- 7834018
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 2.5bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | 1/4 in G | |
| Connection Type | Threaded | |
| Accuracy | ±2.5 % | |
| Series | 111.12 | |
| Case Material | Plastic | |
| Dial Size | 50mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 2.5bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size 1/4 in G | ||
Connection Type Threaded | ||
Accuracy ±2.5 % | ||
Series 111.12 | ||
Case Material Plastic | ||
Dial Size 50mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Panel Mount
"Bourdon tube operating principle
Dual scale - calibrated in bar and psi
Ambient operating temperature -40 to +60°C
Medium operating temperature +60°C (max)
Accuracy ±2.5% FSD (EN837-1/6 class 2.5)
Rear connection"
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
