RS PRO, 100 mm G 3/8 BSPM Pressure Gauge, 1 bar, UKAS
- RS Stock No.:
- 192-6299
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€171.83
(exc. VAT)
€211.35
(inc. VAT)
In Stock
- 122 unit(s) ready to ship
- Plus 18 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.83 |
*price indicative
- RS Stock No.:
- 192-6299
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Bottom Entry Connection | |
| Connection Size | G 3/8 | |
| Accuracy | ±1 % | |
| Connection Type | BSPM | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN 16005 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Bottom Entry Connection | ||
Connection Size G 3/8 | ||
Accuracy ±1 % | ||
Connection Type BSPM | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN 16005 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
RS PRO G 3/8 Bottom Entry Pressure Gauge, 1 Bar
This RS PRO pressure gauge monitors the pressures in your fluid and gaseous systems. Use it to prevent spikes that can damage your equipment and halt your operations.
The bottom-entry connection makes it easy to install the device and ensures a perfect fit with your systems for accurate pressure measurements. You can be assured that the stainless steel casing is robust and resistant to corrosion so you can use this item in harsh conditions with varying temperatures and humidities. You can attach these gauges to your Air conditioning and heating systems as well as compressors in your home and work environments.
Features and Benefits
• Best accuracy of ±1.6%
• Stainless steel case material
• Connection size of G 3/8
• Gauge outside diameter of 100 mm
• Maximum operating temperature of +60°C
• Minimum operating temperature of -40°C
• Maximum pressure measurement of 1 bar
• Minimum pressure measurement of -1 bar
• Bottom entry pressure gauge type
